Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,634 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥11.42214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 12V/µs | 6.5 MHz | 30 nA | 200 µV | 1.8mA (x2 Channels) | 40 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
19,346 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.43819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | J-FET | 1 | - | 16V/µs | 4 MHz | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
26,801 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.89396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 4.75V/µs | 10 MHz | 10 pA | 150 µV | 890µA | - | 2.25 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
971 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥4.01660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 10 MHz | 3 pA | 150 µV | 990µA (x2 Channels) | 68 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |