Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,541 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥10.72392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 5.5 MHz | - | 2 pA | 40 µV | 445µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,482 In Stock | 1 : ¥42.86000 Cut Tape (CT) 3,000 : ¥21.50504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 40 µV | 625µA | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |