Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseZero-Drift
Output Type
-Rail-to-Rail
Slew Rate
0.45V/µs2.5V/µs
Gain Bandwidth Product
1 MHz1.3 MHz
Current - Input Bias
1 pA20 µA
Voltage - Input Offset
25 µV55 µV
Current - Supply
80µA1.5mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V20 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
INA281B2IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
6,336
In Stock
1 : ¥20.52000
Cut Tape (CT)
3,000 : ¥9.40302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
1.3 MHz
20 µA
55 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP6V66T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
5,562
In Stock
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥6.73207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1 MHz
1 pA
25 µV
80µA
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.