Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
-Rail-to-Rail
Slew Rate
0.8V/µs8V/µs
Voltage - Input Offset
10 µV500 µV
Current - Supply
550µA790µA
Current - Output / Channel
35 mA55 mA
Voltage - Supply Span (Min)
4 V5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA277U/2K5
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
2,864
In Stock
1 : ¥51.31000
Cut Tape (CT)
2,500 : ¥28.00509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.8V/µs
1 MHz
-
500 pA
10 µV
790µA
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8479ARZ-RL
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,957
In Stock
1 : ¥71.67000
Cut Tape (CT)
2,500 : ¥39.12950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
8V/µs
-
130 kHz
-
500 µV
550µA
55 mA
5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.