Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,670 In Stock | 1 : ¥61.16000 Cut Tape (CT) 1,000 : ¥34.70037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 2V/µs | - | 825 kHz | 500 pA | 60 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,270 In Stock | 1 : ¥212.38000 Tube | - | Tube | Active | General Purpose | 4 | - | 350V/µs | 28 MHz | - | 150 nA | 200 µV | 8mA (x4 Channels) | - | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
364 In Stock | 1 : ¥51.88000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | 90 MHz | 5 µA | 75 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |