Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,438 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,641 In Stock | 1 : ¥21.84000 Cut Tape (CT) 3,000 : ¥8.00377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 350V/µs | 300 MHz | 1.5 µA | 15 µV | 960µA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |