OPA454AIDDA | |
---|---|
DigiKey Part Number | 296-22997-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA454AIDDA |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA454AIDDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 1.4 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
10 | ¥56.94100 | ¥569.41 |
75 | ¥54.29120 | ¥4,071.84 |
150 | ¥47.14067 | ¥7,071.10 |
300 | ¥45.02177 | ¥13,506.53 |
525 | ¥41.04928 | ¥21,550.87 |
1,050 | ¥35.75257 | ¥37,540.20 |