Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,250 In Stock 2,500 Factory | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.94778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 42 MHz | - | 1 pA | 70 µV | 2.5mA | 48 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
648 In Stock | 1 : ¥57.06000 Cut Tape (CT) 1,000 : ¥32.35073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |