Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
2.3V/µs2.5V/µs4V/µs
Gain Bandwidth Product
8 MHz10 MHz
Current - Input Bias
2 nA2.5 nA3 nA
Voltage - Input Offset
5 µV12 µV20 µV
Current - Supply
2.7mA (x2 Channels)3mA3.7mA (x2 Channels)
Current - Output / Channel
20 mA45 mA
Voltage - Supply Span (Min)
5 V10 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8671ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,854
In Stock
1 : ¥34.07000
Tube
-
Tube
Active
General Purpose
1
-
4V/µs
10 MHz
3 nA
20 µV
3mA
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8676BRMZ
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
2,970
In Stock
1 : ¥53.86000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
2.5V/µs
10 MHz
2 nA
12 µV
2.7mA (x2 Channels)
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
OPA2227U
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
816
In Stock
1 : ¥94.17000
Tube
-
Tube
Active
General Purpose
2
-
2.3V/µs
8 MHz
2.5 nA
5 µV
3.7mA (x2 Channels)
45 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.