Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,777 In Stock | 1 : ¥70.68000 Cut Tape (CT) 2,500 : ¥38.58913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 20 MHz | 2 nA | 20 µV | 2.5mA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
756 In Stock | 1 : ¥91.95000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | 8 MHz | 25 pA | 100 µV | 2.2mA (x4 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,912 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.29505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.1V/µs | 3 MHz | 1 pA | 2 mV | 750µA | 16 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,732 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥19.14360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
190 In Stock | 1 : ¥28.98000 Tube | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 18V/µs | 20 MHz | 1.1 µA | 700 µV | 2.5mA (x2 Channels) | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,216 In Stock | 1 : ¥32.51000 Cut Tape (CT) 1,000 : ¥11.91816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 18V/µs | 20 MHz | 1.1 µA | 700 µV | 1.1mA | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
776 In Stock | 1 : ¥48.19000 Tube | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 45V/µs | 5.9 MHz | 700 nA | 275 µV | 6.9mA (x2 Channels) | 50 mA | 4 V | 44 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4 In Stock | 1 : ¥32.10000 Cut Tape (CT) 3,000 : ¥11.08174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |