Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,041 In Stock | 1 : ¥25.37000 Cut Tape (CT) 250 : ¥17.70656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 95 MHz | 500 nA | 500 µV | 800µA | 60 mA | 2.7 V | 16.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
27,439 In Stock | 1 : ¥34.48000 Cut Tape (CT) 500 : ¥21.61034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 60 MHz | - | 250 nA | 700 µV | 1mA | 50 mA | 2.2 V | 12.6 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,287 In Stock | 1 : ¥42.20000 Cut Tape (CT) 2,500 : ¥21.17420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 23V/µs | 70 MHz | - | 400 nA | 1 mV | 1.8mA | 50 mA | 2.3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
657 In Stock | 1 : ¥48.52000 Cut Tape (CT) 250 : ¥33.85528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | - | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
4,354 In Stock | 1 : ¥53.86000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 25V/µs | 80 MHz | - | 25 nA | 75 µV | 1.6mA (x2 Channels) | 50 mA | 2.3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
5,440 In Stock | 1 : ¥24.22000 Cut Tape (CT) 250 : ¥16.93552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA (x2 Channels) | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,185 In Stock | 1 : ¥34.07000 Cut Tape (CT) 2,500 : ¥17.09376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 23V/µs | 70 MHz | - | 400 nA | 1 mV | 1.8mA | 50 mA | 2.3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |