Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,497 In Stock | 1 : ¥22.66000 Cut Tape (CT) 3,000 : ¥11.35909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 21V/µs | 4.5 MHz | - | 10 pA | 125 µV | 560µA (x4 Channels) | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 14-XFQFN | 14-X2QFN (2x2) | ||
4,655 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.25998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 145V/µs | - | 400 MHz | 1 µA | 30 mV | 1.4mA | - | 4 V | 17 V | -40°C ~ 85°C | Surface Mount | 6-UFDFN Exposed Pad, CSP | 6-LFCSP-UD (1.6x1.6) |