Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
877 In Stock | 1 : ¥173.88000 Tube | - | Tube | Active | General Purpose | 1 | - | 25V/µs | 6.5 MHz | - | 1.4 pA | 200 µV | 3.2mA | 30 mA | 12 V | 180 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,837 In Stock | 1 : ¥54.18000 Tube | - | Tube | Active | General Purpose | 1 | - | - | 6.5 MHz | - | 30 pA | 200 µV | 3.2mA | 45 mA | 12 V | 150 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
3,304 In Stock | 1 : ¥17.98000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.09V/µs | - | 124 Hz | - | 110 mV | 16.5mA (x2 Channels) | 40 mA | 50 V | 225 V | 0°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥63.05000 Tube | - | Tube | Active | General Purpose | 1 | - | 13V/µs | 2.5 MHz | - | 1.4 pA | 200 µV | 3.2mA | 150 mA | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |