Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.5V/µs1V/µs8V/µs
Gain Bandwidth Product
1 MHz1.2 MHz
Current - Input Bias
10 nA15 nA35 µA
Voltage - Input Offset
5 µV300 µV1.7 mV
Current - Supply
210µA (x2 Channels)300µA (x2 Channels)2.5mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
5.5 V20 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-SOIC8-VSSOPTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
INA129UAE4
INA241A1IDDFR
-5-V TO 110-V BIDIRECTIONAL ULTR
Texas Instruments
2,430
In Stock
1 : ¥25.04000
Cut Tape (CT)
3,000 : ¥12.57219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
8V/µs
-
1.1 MHz
35 µA
5 µV
2.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8-VSSOP
LMV358IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
24,136
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥1.23962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
210µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
LM358BIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
5,106
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥0.71310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
-
10 nA
300 µV
300µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.