Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,018 In Stock | 1 : ¥58.94000 Cut Tape (CT) 1,000 : ¥33.42888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 1 MHz | 60 µA | 50 µV | 5.9mA | 13 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
3,575 In Stock | 1 : ¥24.55000 Cut Tape (CT) 250 : ¥17.11880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | 70 pA | 0.4 µV | 1.3mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |