Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,056 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.98017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | J-FET | 4 | - | 13V/µs | 3 MHz | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 105°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
86 In Stock | 1 : ¥132.91000 Tube | - | Tube | Active | General Purpose | 2 | - | - | 1 MHz | 40 nA | 2 mV | 1mA | 40 mA | 3 V | 32 V | -55°C ~ 125°C | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CDIP |