Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,788 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,000 : ¥5.97017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
11,339 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥10.97019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 11V/µs | 28 MHz | 1 pA | 50 µV | 3.7mA | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
1,140 In Stock | 1 : ¥29.23000 Cut Tape (CT) 2,500 : ¥14.66754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 0.35V/µs | 1 MHz | 1 pA | 0.1 µV | 600µA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | ||
821 In Stock | 1 : ¥18.55000 Cut Tape (CT) 250 : ¥12.96196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 115V/µs | 120 MHz | 2 µA | 100 µV | 2mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |