Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
LMC®LMV®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
1V/µs1.1V/µs
Gain Bandwidth Product
1 MHz1.4 MHz
Current - Input Bias
0.002 pA15 nA
Voltage - Input Offset
1 mV1.7 mV
Current - Supply
210µA (x2 Channels)1.5mA (x4 Channels)
Current - Output / Channel
40 mA160 mA
Voltage - Supply Span (Min)
2.7 V4.75 V
Voltage - Supply Span (Max)
5.5 V15.5 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LMV358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
25,271
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.75334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
1 MHz
15 nA
1.7 mV
210µA (x2 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
LMC660CMX/NOPB
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
6,043
In Stock
1 : ¥20.85000
Cut Tape (CT)
2,500 : ¥9.52616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Push-Pull, Rail-to-Rail
1.1V/µs
1.4 MHz
0.002 pA
1 mV
1.5mA (x4 Channels)
40 mA
4.75 V
15.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.