Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,010 In Stock | 1 : ¥53.77000 Tube | - | Tube | Active | Differential | 1 | - | 1V/µs | - | 100 kHz | - | 1 mV | 260µA | 13 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,753 In Stock | 1 : ¥65.51000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 20 MHz | - | 2 nA | 20 µV | 2.5mA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,488 In Stock | 1 : ¥88.09000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 6V/µs | 20 MHz | - | 2 nA | 20 µV | 2.5mA (x4 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
525 In Stock | 1 : ¥160.99000 Tube | Tube | Active | Voltage Feedback | 4 | - | 1000V/µs | 70 MHz | - | 600 nA | 500 µV | 6.3mA (x4 Channels) | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,825 In Stock | 1 : ¥51.31000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 100V/µs | 83 MHz | - | 2.5 µA | 1.5 mV | 2.5mA (x2 Channels) | 50 mA | 2.3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
610 In Stock | 1 : ¥85.63000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 300 kHz | - | 30 nA | 35 µV | 400µA | - | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |