Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Slew Rate
0.45V/µs2V/µs
Gain Bandwidth Product
1 MHz1.3 MHz
Current - Input Bias
5 pA16 nA
Voltage - Input Offset
100 µV400 µV
Current - Supply
60µA162µA
Current - Output / Channel
40 mA48 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V6 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
LMV321ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
101,640
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥2.02065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.45V/µs
1.3 MHz
16 nA
100 µV
162µA
48 mA
2.7 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-TSSOP
TLV9002IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
4,963
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,000 : ¥1.41726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.