Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,222 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥6.81417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2 MHz | - | 1 pA | 25 µV | 170µA | 26 mA | 2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,336 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | - | 20 µA | 55 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,088 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥14.33670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | 850µA | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,762 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.55002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | - | 60 pA | 6 µV | 28µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | |||
16,454 In Stock | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥4.23716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.3 pA | 40 µV | 815µA | 30 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
367 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.01381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
0 In Stock Check Lead Time | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.58360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |