Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,163 In Stock | 1 : ¥27.26000 Tube | - | Tube | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 240µA | 1 mA | 2.85 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,550 In Stock | 1 : ¥30.95000 Tube | - | Tube | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 250µA | 1 mA | 2.85 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,369 In Stock | 1 : ¥30.95000 Cut Tape (CT) 2,500 : ¥15.54980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 250µA | 1 mA | 2.85 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
9,473 In Stock | 1 : ¥36.29000 Tube | - | Tube | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 300µA | 1 mA | 2.85 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,800 In Stock | 1 : ¥36.29000 Cut Tape (CT) 2,500 : ¥18.19657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 300µA | 1 mA | 2.85 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,773 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,500 : ¥25.91635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.06V/µs | 200 kHz | - | 1 nA | 285 µV | 50µA (x2 Channels) | 25 mA | 2 V | 44 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |