Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,522 In Stock | 1 : ¥34.97000 Cut Tape (CT) 500 : ¥21.88570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 225 kHz | - | 8 nA | 500 µV | 45µA | 30 mA | 2.5 V | 18 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
2,800 In Stock | 1 : ¥38.67000 Cut Tape (CT) 500 : ¥24.22566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1.3 MHz | - | 40 nA | 500 µV | 230µA | 30 mA | 2.5 V | 18 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
1,741 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 23V/µs | 8 MHz | 15.5 MHz | 2 pA | 40 µV | 665µA (x2 Channels) | 20 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,129 In Stock | 1 : ¥135.63000 Cut Tape (CT) 1,000 : ¥85.90994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1.9 MHz | - | 2 pA | 400 µV | 1.4mA | 20 mA | 5 V | 30 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,235 In Stock | 1 : ¥35.88000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 5V/µs | 5 MHz | - | 0.25 pA | 350 µV | 710µA | 15 mA | 5 V | 26 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |