Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Slew Rate
1V/µs21V/µs
Gain Bandwidth Product
2.3 MHz4.5 MHz
Current - Input Bias
1 pA10 pA
Voltage - Input Offset
125 µV300 µV
Current - Supply
75µA (x2 Channels)560µA (x2 Channels)
Current - Output / Channel
75 mA115 mA
Voltage - Supply Span (Min)
1.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-X2QFN
OPA2991SIRUGR
IC OPAMP GP 2 CIRCUIT 10X2QFN
Texas Instruments
37,759
In Stock
1 : ¥13.38000
Cut Tape (CT)
3,000 : ¥7.96351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
21V/µs
4.5 MHz
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
10-XFQFN
10-X2QFN (2x1.5)
10-X2QFN
TLV342SIRUGR
IC CMOS 2 CIRCUIT 10X2QFN
Texas Instruments
13,273
In Stock
1 : ¥10.02000
Cut Tape (CT)
3,000 : ¥3.76625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1V/µs
2.3 MHz
1 pA
300 µV
75µA (x2 Channels)
115 mA
1.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
10-XFQFN
10-X2QFN (2x1.5)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.