MAX49925ATB/VY+ | |
---|---|
DigiKey Part Number | 505-MAX49925ATB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX49925ATB/VY+ |
Description | IC CSA W/ FAST PWM REJ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX49925ATB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 3.5 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62500 | ¥276.25 |
25 | ¥26.11920 | ¥652.98 |
80 | ¥22.63563 | ¥1,810.85 |
230 | ¥21.47535 | ¥4,939.33 |
490 | ¥19.26973 | ¥9,442.17 |
980 | ¥16.25156 | ¥15,926.53 |
2,450 | ¥15.43897 | ¥37,825.48 |
4,900 | ¥14.85856 | ¥72,806.94 |