Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,777 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥1.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,506 In Stock | 1 : ¥13.79000 Cut Tape (CT) 3,000 : ¥6.31490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 360V/µs | 200 MHz | 450 MHz | 3 pA | 2 mV | 8.3mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,732 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.50375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA | - | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,259 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.10450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 50 MHz | - | 0.2 pA | 100 µV | 4.6mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,715 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.97393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 50 MHz | - | 0.2 pA | 100 µV | 4.6mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,705 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.96273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 105V/µs | 50 MHz | 110 MHz | 300 nA | 400 µV | 700µA (x2 Channels) | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
25,191 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,499 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 27V/µs | 50 MHz | - | 5 pA | 400 µV | 4.6mA | 85 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,583 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥5.32611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 35V/µs | 88 MHz | - | 0.1 pA | 100 µV | 1.15mA | 60 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,160 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.06303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 24V/µs | 50 MHz | 9 MHz | 3 pA | 120 µV | 900µA | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Rail-to-Rail | 27V/µs | 50 MHz | - | 5 pA | 400 µV | 4.6mA (x2 Channels) | 85 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | - | - | - |