Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,948 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.00332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 8 MHz | 80 kHz | 5 pA | 1.5 mV | 550µA (x4 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,664 In Stock 21,000 Factory | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.48740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.7V/µs | 1.5 MHz | - | 60 pA | 2 µV | 75µA | 38 mA | 1.8 V | 5.5 V | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) |