Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,592 In Stock | 1 : ¥32.10000 Cut Tape (CT) 10,000 : ¥21.34549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
19,168 In Stock | 1 : ¥45.73000 Cut Tape (CT) 3,000 : ¥22.93871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,667 In Stock | 1 : ¥97.70000 Cut Tape (CT) 500 : ¥63.61958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 500 kHz | - | 1 pA | 0.5 µV | 145µA | - | 2.7 V | 6 V | -55°C ~ 150°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,825 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | - | 50 pA | 1.5 µV | 830µA | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |