Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,925 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.73728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,985 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,968 In Stock | 1 : ¥11.33000 Tube | - | Tube | Obsolete | J-FET | 4 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
849 In Stock | 1 : ¥23.32000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 1mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |