Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Number of Circuits
12
Slew Rate
1.25V/µs13V/µs25V/µs
Gain Bandwidth Product
4 MHz18 MHz
Current - Input Bias
103 nA174 nA3 µA
Voltage - Input Offset
40 µV1.3 mV
Current - Supply
720µA750µA (x2 Channels)1.2mA (x2 Channels)
Current - Output / Channel
11.7 mA24 mA60 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
12 V24 V32 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM6142AIMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,887
In Stock
1 : ¥53.28000
Cut Tape (CT)
2,500 : ¥29.10458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
25V/µs
18 MHz
-
174 nA
1.3 mV
750µA (x2 Channels)
24 mA
1.8 V
24 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADA4841-2YRZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,041
In Stock
1 : ¥40.80000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
13V/µs
-
80 MHz
3 µA
40 µV
1.2mA (x2 Channels)
60 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LM7301IM5
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
1 : ¥34.81000
Cut Tape (CT)
1,000 : ¥18.37650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
Rail-to-Rail
1.25V/µs
4 MHz
-
103 nA
40 µV
720µA
11.7 mA
1.8 V
32 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.