Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,534 In Stock | 1 : ¥34.73000 Cut Tape (CT) 500 : ¥21.74794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 2500V/µs | 400 MHz | - | 2 µA | 200 µV | 9mA | 70 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
10,437 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥24.39338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1600V/µs | - | 900 MHz | 15 µA | 150 µV | 15.5mA | 250 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) | ||
18,942 In Stock | 1 : ¥40.64000 Cut Tape (CT) 3,000 : ¥20.40224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
28,014 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
495 In Stock | 1 : ¥160.99000 Tube | Tube | Active | Voltage Feedback | 4 | - | 1000V/µs | 70 MHz | - | 600 nA | 500 µV | 6.3mA (x4 Channels) | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
4,417 In Stock | 1 : ¥46.55000 Cut Tape (CT) 3,000 : ¥23.37985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,886 In Stock 22,500 Factory | 1 : ¥76.93000 Cut Tape (CT) 2,500 : ¥26.35748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | Differential | - | 520 MHz | - | - | - | 21mA | - | 3.3 V | 3.3 V | -40°C ~ 85°C | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
338 In Stock | 1 : ¥87.27000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 70V/µs | 215 MHz | - | 5 µA | 350 µV | 3.3mA (x4 Channels) | 30 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |