Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,583 In Stock | 1 : ¥52.95000 Tube | - | Tube | Obsolete | J-FET | 2 | - | 3.4V/µs | 2 MHz | 4 pA | 800 µV | 625µA (x2 Channels) | 80 mA | 7 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,160 In Stock 2,816 Marketplace | 1 : ¥74.13000 Tube | - | Bulk Tube | Obsolete | J-FET | 4 | - | 3.4V/µs | 2 MHz | 4 pA | 900 µV | 1.25mA (x4 Channels) | 80 mA | 7 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |