Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,160 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥10.29738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | 70 pA | 2 µV | 17µA | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
21,288 In Stock | 1 : ¥33.33000 Cut Tape (CT) 2,500 : ¥16.71821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.2 pA | 150 µV | 750µA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |