Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,773 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥2.46297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
32,778 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.38821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 0.4V/µs | 80 kHz | - | 28 µA | 5 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
3,294 In Stock | 1 : ¥9.61000 Tube | - | Tube | Active | Programmable Gain | 1 | Rail-to-Rail | 22V/µs | - | 18 MHz | 1 pA | 400 µV | 1mA | 25 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8,447 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥8.37400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 7V/µs | 10 MHz | - | 1 pA | 500 µV | 1mA | - | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,056 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.47763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 250 pA | 15 µV | 450µA | - | 4.5 V | 36 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
474 In Stock | 1 : ¥50.08000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA (x2 Channels) | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,130 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.60598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1.7 MHz | - | 15 nA | 1 mV | 310µA (x2 Channels) | 45 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
21,787 In Stock | 1 : ¥30.13000 Cut Tape (CT) 2,500 : ¥15.10867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 400 µV | 38µA | 80 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |