Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Number of Circuits
14
Slew Rate
4.5V/µs12V/µs
Current - Input Bias
2 pA10 pA
Voltage - Input Offset
92 µV300 µV
Current - Supply
120µA (x2 Channels)4.4mA
Current - Output / Channel
47 mA80 mA
Voltage - Supply Span (Min)
2.7 V9 V
Voltage - Supply Span (Max)
36 V40 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
12-WFDFN Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
12-DFN (4x4)16-WQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
OPA4990IRTER
IC OPAMP GP 4 CIRCUIT 16WQFN
Texas Instruments
836
In Stock
1 : ¥21.43000
Cut Tape (CT)
3,000 : ¥9.79447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
4.5V/µs
1.1 MHz
-
10 pA
300 µV
120µA (x2 Channels)
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
12-WFDFN
LTC6373IDFM#PBF
IC INST AMP 1 CIRCUIT 12DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥91.21000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
12V/µs
-
7.5 MH
2 pA
92 µV
4.4mA
47 mA
9 V
36 V
-40°C ~ 85°C
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-DFN (4x4)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.