Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228 In Stock | 1 : ¥44.58000 Tube | - | Tube | Active | J-FET | 1 | - | 14V/µs | 5.5 MHz | 30 pA | 140 µV | 5mA | - | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
256 In Stock | 1 : ¥71.84000 Tube | Tube | Active | General Purpose | 1 | - | 250V/µs | 45 MHz | 100 nA | 500 µV | 8mA | 26 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
87 In Stock | 1 : ¥83.08000 Tube | - | Tube | Active | General Purpose | 1 | - | 400V/µs | 1 GHz | 4 µA | 300 µV | 7mA | - | 5 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |