Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,881 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
156 In Stock | 1 : ¥259.76000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 8 Leads | 8-SOIC | ||
4,963 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.84352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |