Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,634 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥11.42173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 12V/µs | 6.5 MHz | 30 nA | 200 µV | 1.8mA (x2 Channels) | 40 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,347 In Stock | 1 : ¥23.73000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 8.4 MHz | 0.2 pA | 80 µV | 750µA (x2 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,084 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.10423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 50 MHz | 0.2 pA | 100 µV | 4.6mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |