Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,626 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.24989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,649 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.67080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | 210 kHz | - | 80 µA | 100 µV | 197µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,687 In Stock | 1 : ¥51.97000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
1,162 In Stock | 1 : ¥54.18000 Tube | - | Tube | Obsolete | CMOS | 4 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | - | 0.15 pA | 110 µV | 2.6mA (x4 Channels) | 30 mA | 2.5 V | 15.5 V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |