Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,952 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥3.08177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 21V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
78 In Stock | 1 : ¥50.49000 Tube | Tube | Active | General Purpose | 2 | - | 2500V/µs | 400 MHz | 2 µA | 200 µV | 9mA (x2 Channels) | 70 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
3,361 In Stock | 1 : ¥32.51000 Cut Tape (CT) 1,000 : ¥11.91858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 18V/µs | 20 MHz | 1.1 µA | 700 µV | 1.1mA | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥7.58958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull, Rail-to-Rail | 21V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA (x4 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 14-XFQFN | 14-X2QFN (2x2) |