Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,160 In Stock | 1 : ¥39.16000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 41V/µs | 50 MHz | 1 pA | 90 µV | 17.5mA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
629 In Stock | 1 : ¥84.23000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 1V/µs | 3.5 MHz | 0.2 pA | 90 µV | 330µA (x4 Channels) | 24 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |