Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,996 In Stock | 1 : ¥21.59000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.0055V/µs | 3 kHz | - | 7 pA | 100 µV | 1.25µA (x2 Channels) | 9 mA | 1.6 V | 16 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
1,998 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥10.74630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 150 kHz | 1.6 µA | 6 mV | 20µA | - | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-WFBGA, CSPBGA | 6-UCSP |