Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,297 In Stock | 1 : ¥56.65000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 53V/µs | 35 MHz | 69 MHz | 200 pA | 1 mV | 11mA | 310 mA | 3 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,441 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥5.88026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 10 pA | 750 µV | 525µA (x2 Channels) | 25 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,337 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.62688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 10 pA | 750 µV | 525µA (x4 Channels) | 25 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |