Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥46.55000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | 170 MHz | 1.2 µA | 2 mV | 5.8mA | 50 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,020 In Stock 980 Factory | 1 : ¥130.62000 Tube | - | Tube | Active | Buffer | 1 | - | 1300V/µs | 110 MHz | 2 µA | 5 mV | 8.3mA | 220 mA | 10 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
289 In Stock | 1 : ¥162.55000 Tube | - | Tube | Active | Instrumentation | 1 | - | 20V/µs | 1 MHz | 10 pA | 500 µV | 6.5mA | 10 mA | 12 V | 36 V | -25°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |