Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,157 In Stock | 1 : ¥33.17000 Tube | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 0.03V/µs | 80 kHz | - | 5 pA | 8 µV | 6.5µA (x4 Channels) | 17 mA | 1.6 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
61,265 In Stock | 1 : ¥59.77000 Cut Tape (CT) 2,500 : ¥32.66182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | - | 15 nA | 60 µV | 350µA (x2 Channels) | 20 mA | 4 V | 44 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,414 In Stock | 1 : ¥86.94000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
458 In Stock | 1 : ¥95.81000 Tube | Tube | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | - | 15 nA | 60 µV | 350µA (x2 Channels) | 20 mA | 4 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |