Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,516 In Stock | 1 : ¥8.95000 Tube | Tube | Active | J-FET | 1 | - | 12V/µs | 5 MHz | 30 pA | 3 mV | 5mA | 30 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
909 In Stock | 1 : ¥51.72000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | 7 pA | 200 µV | 1.7mA (x2 Channels) | 20 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
111 In Stock | 1 : ¥69.86000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | 30 pA | 10 µV | 380µA | 2.4 V | 40 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
86 In Stock | 1 : ¥83.08000 Tube | - | Tube | Active | General Purpose | 1 | - | 400V/µs | 1 GHz | 4 µA | 300 µV | 7mA | 5 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |