Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,203 In Stock | 1 : ¥128.32000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | 4 MHz | 10 pA | 300 µV | 10mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 150 : ¥70.47680 Tube | - | Tube | Last Time Buy | Differential | 1 | - | 3V/µs | 1 MHz | - | 50 µV | 1.5mA | 20 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |