Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,022 In Stock | 1 : ¥63.71000 Tube | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 180V/µs | - | 155 MHz | 3 pA | 400 µV | 6.6mA (x2 Channels) | 30 mA | 5 V | 24 V | -40°C ~ 85°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,289 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.39557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 200 nA | 400 µV | 950µA | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Automotive | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
712 In Stock | 1 : ¥51.89000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | 90 MHz | 5 µA | 50 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | 0°C ~ 70°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
178 In Stock | 1 : ¥88.01000 Tube | - | Tube | Active | General Purpose | 1 | - | 300V/µs | 175 MHz | - | 3.3 µA | 200 µV | 5.1mA | 32 mA | 9 V | 36 V | 0°C ~ 70°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |