Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,398 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,000 : ¥14.41392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,703 In Stock | 1 : ¥36.04000 Cut Tape (CT) 500 : ¥22.57384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 300µA | 1 mA | 2.85 V | 36 V | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
3,243 In Stock | 1 : ¥43.92000 Cut Tape (CT) 1,500 : ¥23.21733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4100V/µs | - | 1.35 GHz | 5 µA | 1 mV | 13.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) |