Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,302 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.61911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 375V/µs | - | 105 MHz | 2.2 µA | 600 µV | 2.9mA | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,132 In Stock | 1 : ¥23.97000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,136 In Stock | 1 : ¥38.26000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 12V/µs | 24 MHz | - | 0.2 pA | 23 µV | 1.7mA (x2 Channels) | 150 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4,670 In Stock | 1 : ¥61.16000 Cut Tape (CT) 1,000 : ¥34.70037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 2V/µs | - | 825 kHz | 500 pA | 60 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,038 In Stock | 1 : ¥112.31000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,086 In Stock | 1 : ¥36.45000 Tube | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 41V/µs | 50 MHz | - | 1 pA | 100 µV | 9.5mA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,112 In Stock | 1 : ¥39.08000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | - | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |